24572-351 | SCHROFF

19 inch enclosure, 5 U(3+2)/84 HP, (W x H x D) 448.9 x 221.5 x 495.5 mm, aluminum, gray, 24572-351

Order No.: 85H4391
EAN: 4036088034565
MPN:
24572-351
Series: RatiopacPro
24572-351 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
277.6389 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
277.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
277.6389 €

Enclosure, 24572-351, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides mounting brackets for assembly into a 19" rack.

Technical specifications
Version Gehäuse
Width 448.9 mm
Colour grau
Height 221.5 mm
Material Aluminium
Shielding nachrüstbar
cutting pitch differential 5 HE(3+2)/84 TE
Depth 495.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes