24572-635 | SCHROFF

19 inch enclosure, 3 U/84 HP, (W x H x D) 448.9 x 132.6 x 435.5 mm, aluminum, gray, 24572-635

Order No.: 85H4451
EAN: 4036088035166
MPN:
24572-635
Series: RatiopacPro
24572-635 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
236.1793 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
236.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.1793 €

Enclosure, 24572-635, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides mounting brackets and handles for assembly into a 19" rack.

Technical specifications
Version Gehäuse
Width 448.9 mm
Colour grau
Height 132.6 mm
Material Aluminium
Shielding nachrüstbar
cutting pitch differential 3 HE/84 TE
Depth 435.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes