24576-106 | SCHROFF
19 inch desktop enclosure, 3 U/63 HP, (W x H x D) 363.7 x 155.5 x 266 mm, aluminum, gray, 24576-106
Unit Price (€ / pc.)
322.1092 € *
Available: 0 pcs.
Leadtime: On Request **
Desktop enclosure, 24576-106, SCHROFF
The nVent SCHROFF PropacPRO case provides electronics protection for 19" assemblies such as plug-in units and euroboards. The aluminum die cast frames and profiled side panels guarantee a robust solution. The case includes EMC shielding as standard.
Technical specifications
Ausführung | Tischgehäuse | |
Breite | 363.7 mm | |
Farbe | grau | |
Höhe | 155.5 mm | |
Material | Aluminium | |
Schirmung | geschirmt | |
Teilung | 3 HE/63 TE | |
Tiefe | 266 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |