24576-121 | SCHROFF
19 inch desktop enclosure, 6 U/84 HP, (W x H x D) 470.3 x 289 x 326 mm, aluminum, gray, 24576-121
Unit Price (€ / pc.)
467.5391 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desktop enclosure, 24576-121, SCHROFF
The nVent SCHROFF PropacPRO case provides electronics protection for 19" assemblies such as plug-in units and euroboards. The aluminum die cast frames and profiled side panels guarantee a robust solution. The case includes EMC shielding as standard.
Technical specifications
Version | Tischgehäuse | |
cutting pitch differential | 6 HE/84 TE | |
Width | 470.3 mm | |
Height | 289 mm | |
Depth | 326 mm | |
Material | Aluminium | |
Colour | grau | |
Shielding | geschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |