24812-014 | SCHROFF

19 inch cassette kit, 3 U/14 HP, (W x H x D) 63.24 x 104.85 x 167 mm, aluminum, gray, 24812-014

Order No.: 85H4707
EAN: 4036088063831
MPN:
24812-014
SCHROFF
24812-014 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
42.007 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
42.007 €

Cassette kit, 24812-014, SCHROFF

Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.

Technical specifications
Version cassette kit
Width 63.24 mm
Colour gray
Height 104.85 mm
Material aluminum
Shielding unshielded
cutting pitch differential 3 U/14 HP
Depth 167 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes