24812-055 | SCHROFF

19 inch cassette kit, 3 U/5 HP, (W x H x D) 17.52 x 104.85 x 227 mm, aluminum, gray, 24812-055

Order No.: 85H4708
EAN: 4036088063848
MPN:
24812-055
SCHROFF
24812-055 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
32.2728 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
32.2728 €

Cassette kit, 24812-055, SCHROFF

Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.

Technical specifications
Version cassette kit
Width 17.52 mm
Colour gray
Height 104.85 mm
Material aluminum
Shielding unshielded
cutting pitch differential 3 U/5 HP
Depth 227 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes