24812-062 | SCHROFF

19 inch cassette kit, 3 U/12 HP, (W x H x D) 53.08 x 104.85 x 227 mm, aluminum, gray, 24812-062

Order No.: 85H4712
EAN: 4036088063886
MPN:
24812-062
SCHROFF
24812-062 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
44.4703 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.4703 €

Cassette kit, 24812-062, SCHROFF

Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.

Technical specifications
Version cassette kit
Width 53.08 mm
Colour gray
Height 104.85 mm
Material aluminum
Shielding unshielded
cutting pitch differential 3 U/12 HP
Depth 227 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes