24812-371 | SCHROFF
19 inch cassette kit, 3 U/21 HP, (D) 227 mm, aluminum, gray, 24812-371
Order No.: 85H4748
EAN: 4036088064241
MPN:
24812-371
Unit Price (€ / pc.)
52.5266 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 24812-371, SCHROFF
Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for more connectors.
Technical specifications
Version | cassette kit | |
Colour | gray | |
Material | aluminum | |
Shielding | unshielded | |
cutting pitch differential | 3 U/21 HP | |
Depth | 227 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |