24812-408 | SCHROFF
19 inch cassette kit, 3 U/8 HP, (D) 167 mm, aluminum, gray, 24812-408
Order No.: 85H4753
EAN: 4036088064296
MPN:
24812-408
Unit Price (€ / pc.)
29.3216 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 24812-408, SCHROFF
Frame type plug-in unit, non-shielded, plain covers, rear panel with cutout for one connector.
Technical specifications
Version | Kassettenbausatz | |
Colour | grau | |
Material | Aluminium | |
Shielding | ungeschirmt | |
cutting pitch differential | 3 HE/8 TE | |
Depth | 167 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |