24812-414 | SCHROFF
19 inch cassette kit, 3 U/14 HP, (D) 167 mm, aluminum, gray, 24812-414
Order No.: 85H4756
EAN: 4036088064326
MPN:
24812-414
Unit Price (€ / pc.)
32.2728 € *
Available: 0 pcs.
Leadtime: On Request **
Cassette kit, 24812-414, SCHROFF
Frame type plug-in unit, non-shielded, plain covers, rear panel with cutout for one connector.
Technical specifications
Ausführung | Kassettenbausatz | |
Farbe | grau | |
Material | Aluminium | |
Schirmung | ungeschirmt | |
Teilung | 3 HE/14 TE | |
Tiefe | 167 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |