24812-557 | SCHROFF
19 inch cassette kit, 6 U/7 HP, (W x H x D) 27.38 x 238.2 x 227 mm, aluminum, gray, 24812-557
Order No.: 85H4776
EAN: 4036088064524
MPN:
24812-557
Unit Price (€ / pc.)
56.3703 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 24812-557, SCHROFF
Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.
Technical specifications
Version | Kassettenbausatz | |
Width | 27.38 mm | |
Colour | grau | |
Height | 238.2 mm | |
Material | Aluminium | |
Shielding | ungeschirmt | |
cutting pitch differential | 6 HE/7 TE | |
Depth | 227 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |