24812-862 | SCHROFF
19 inch cassette kit, 6 U/12 HP, (D) 227 mm, aluminum, gray, 24812-862
Order No.: 85H4806
EAN: 4036088064869
MPN:
24812-862
Unit Price (€ / pc.)
65.3786 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 24812-862, SCHROFF
Frame type plug-in unit, non-shielded, perforated top / bottom cover, rear panel with cutout for more connectors.
Technical specifications
Version | Kassettenbausatz | |
Colour | grau | |
Material | Aluminium | |
Shielding | ungeschirmt | |
cutting pitch differential | 6 HE/12 TE | |
Depth | 227 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |