24813-005 | SCHROFF
19 inch cassette kit, 3 U/5 HP, (W x H x D) 17.52 x 104.85 x 167 mm, aluminum, gray, 24813-005
Order No.: 85H4825
EAN: 4036088065057
MPN:
24813-005
Unit Price (€ / pc.)
45.3152 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 24813-005, SCHROFF
Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.
Technical specifications
Version | Kassettenbausatz | |
cutting pitch differential | 3 HE/5 TE | |
Width | 17.52 mm | |
Height | 104.85 mm | |
Depth | 167 mm | |
Material | Aluminium | |
Colour | grau | |
Shielding | geschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |