24813-014 | SCHROFF
19 inch cassette kit, 3 U/14 HP, (W x H x D) 63.24 x 104.85 x 167 mm, aluminum, gray, 24813-014
Order No.: 85H4830
EAN: 4036088065101
MPN:
24813-014
Unit Price (€ / pc.)
59.0716 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 24813-014, SCHROFF
Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.
Technical specifications
Version | Kassettenbausatz | |
cutting pitch differential | 3 HE/14 TE | |
Width | 63.24 mm | |
Height | 104.85 mm | |
Depth | 167 mm | |
Material | Aluminium | |
Colour | grau | |
Shielding | geschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |