24813-060 | SCHROFF

19 inch cassette kit, 3 U/10 HP, (W x H x D) 42.92 x 104.85 x 227 mm, aluminum, gray, 24813-060

Order No.: 85H4834
EAN: 4036088065149
MPN:
24813-060
24813-060 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
55.4064 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
55.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.4064 €

Cassette kit, 24813-060, SCHROFF

Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.

Technical specifications
Version Kassettenbausatz
Width 42.92 mm
Colour grau
Height 104.85 mm
Material Aluminium
Shielding geschirmt
cutting pitch differential 3 HE/10 TE
Depth 227 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes