24813-264 | SCHROFF
19 inch cassette kit, 3 U/14 HP, (D) 227 mm, aluminum, gray, 24813-264
Order No.: 85H4849
EAN: 4036088065293
MPN:
24813-264
Unit Price (€ / pc.)
59.3691 € *
Available: 0 pcs.
Leadtime: On Request **
Cassette kit, 24813-264, SCHROFF
Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats; pair panel with one cutout for one connector.
Technical specifications
Version | Kassettenbausatz | |
Colour | grau | |
Material | Aluminium | |
Shielding | geschirmt | |
cutting pitch differential | 3 HE/14 TE | |
Depth | 227 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |