24813-328 | SCHROFF
19 inch cassette kit, 3 U/28 HP, (D) 167 mm, aluminum, gray, 24813-328
Order No.: 85H4859
EAN: 4036088065385
MPN:
24813-328
Unit Price (€ / pc.)
71.519 € *
Available: 1 pcs.
Leadtime: On Request **
Cassette kit, 24813-328, SCHROFF
Protects a PCB from mechanical damage and discharges electrostatic build-up; for Eurocard formats; combine with plate with cut-outs for additional connectors.
Technical specifications
Version | Kassettenbausatz | |
Colour | grau | |
Material | Aluminium | |
Shielding | geschirmt | |
cutting pitch differential | 3 HE/28 TE | |
Depth | 167 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |