24813-421 | SCHROFF
19 inch cassette kit, 3 U/21 HP, (D) 167 mm, aluminum, gray, 24813-421
Order No.: 85H4873
EAN: 4036088065514
MPN:
24813-421
Unit Price (€ / pc.)
52.5266 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 24813-421, SCHROFF
Protects a PCB from mechanical damage and discharges electrostatic build-up; for Eurocard formats; with cover plates without perforation; rear panel with a cut-out for a connector.
Technical specifications
Version | Kassettenbausatz | |
Colour | grau | |
Material | Aluminium | |
Shielding | geschirmt | |
cutting pitch differential | 3 HE/21 TE | |
Depth | 167 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |