24813-512 | SCHROFF

19 inch cassette kit, 6 U/12 HP, (W x H x D) 57.78 x 238.2 x 167 mm, aluminum, gray, 24813-512

Order No.: 85H4887
EAN: 4036088065651
MPN:
24813-512
24813-512 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
72.471 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.471 €

Cassette kit, 24813-512, SCHROFF

Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.

Technical specifications
Ausführung Kassettenbausatz
Breite 57.78 mm
Farbe grau
Höhe 238.2 mm
Material Aluminium
Schirmung geschirmt
Teilung 6 HE/12 TE
Tiefe 167 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes