24813-714 | SCHROFF
19 inch cassette kit, 6 U/14 HP, (D) 167 mm, aluminum, gray, 24813-714
Order No.: 85H4898
EAN: 4036088065804
MPN:
24813-714
Unit Price (€ / pc.)
80.1703 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 24813-714, SCHROFF
Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats; pair panel with one cutout for one connector.
Technical specifications
Version | Kassettenbausatz | |
Colour | grau | |
Material | Aluminium | |
Shielding | geschirmt | |
cutting pitch differential | 6 HE/14 TE | |
Depth | 167 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |