24813-858 | SCHROFF
19 inch cassette kit, 6 U/8 HP, (D) 227 mm, aluminum, gray, 24813-858
Order No.: 85H4916
EAN: 4036088065989
MPN:
24813-858
Unit Price (€ / pc.)
76.4456 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 24813-858, SCHROFF
Protects a PCB from mechanical damage and discharges electrostatic build-up; for Eurocard formats; combine with plate with cut-outs for additional connectors.
Technical specifications
Version | Kassettenbausatz | |
Colour | grau | |
Material | Aluminium | |
Shielding | geschirmt | |
cutting pitch differential | 6 HE/8 TE | |
Depth | 227 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |