24813-871 | SCHROFF
19 inch cassette kit, 6 U/21 HP, (D) 227 mm, aluminum, gray, 24813-871
Order No.: 85H4920
EAN: 4036088066023
MPN:
24813-871
Unit Price (€ / pc.)
96.628 € *
Available: 0 pcs.
Leadtime: On Request **
Cassette kit, 24813-871, SCHROFF
Protects a PCB from mechanical damage and discharges electrostatic build-up; for Eurocard formats; combine with plate with cut-outs for additional connectors.
Technical specifications
Ausführung | Kassettenbausatz | |
Farbe | grau | |
Material | Aluminium | |
Schirmung | geschirmt | |
Teilung | 6 HE/21 TE | |
Tiefe | 227 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |