24813-960 | SCHROFF
19 inch cassette kit, 6 U/10 HP, (D) 227 mm, aluminum, gray, 24813-960
Order No.: 85H4931
EAN: 4036088066139
MPN:
24813-960
Unit Price (€ / pc.)
73.3159 € *
Available: 0 pcs.
Leadtime: On Request **
Cassette kit, 24813-960, SCHROFF
Protects a PCB from mechanical damage and discharges electrostatic build-up; for Eurocard formats; with cover plates without perforation; rear panel with a cut-out for a connector.
Technical specifications
Version | Kassettenbausatz | |
Colour | grau | |
Material | Aluminium | |
Shielding | geschirmt | |
cutting pitch differential | 6 HE/10 TE | |
Depth | 227 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |