10501-002 | SCHROFF
Front handle, straight, aluminum, (L x W x H) 25 x 7 x 98 mm, silver, 10501-002
Order No.: 85H0164
EAN: 4036088203381
MPN:
10501-002
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front handle, 10501-002, SCHROFF
Slim front handle made of aluminium profile, 7 mm. The handle is mounted from the rear.
Technical specifications
Design | straight | |
Width | 7 mm | |
Colour | silver | |
Height | 98 mm | |
Length | 25 mm | |
Material | aluminum | |
Accessory Type | front handle |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |