10501-003 | SCHROFF

Front handle, straight, aluminum, (L x W x H) 30 x 9 x 98 mm, silver, 10501-003

Order No.: 85H0165
EAN: 4036088203398
MPN:
10501-003
SCHROFF
10501-003 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.9492 €

Front handle, 10501-003, SCHROFF

Slim front handle made of aluminium profile, 9 mm. The handle is mounted from the rear.

Technical specifications
Design straight
Width 9 mm
Colour silver
Height 98 mm
Length 30 mm
Material aluminum
Accessory Type front handle
Logistics
Country of origin PL
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes