10501-005 | SCHROFF
Front handle, straight, aluminum, (L x W x H) 40 x 12.2 x 102 mm, 3 U, silver, 10501-005
Order No.: 85H0167
EAN: 4036088203411
MPN:
10501-005
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Front handle, 10501-005, SCHROFF
The handle can be assembled to a subrack or 19" front panel. Handles will be bolted from the rear side.
Technical specifications
Design | gerade | |
Width | 12.2 mm | |
Colour | silber | |
Height | 102 mm | |
Length | 40 mm | |
Material | Aluminium | |
Product type | Frontgriff | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |