10501-007 | SCHROFF

Front handle, straight, aluminum, (L x W x H) 40 x 12.2 x 194 mm, 5 U, silver, 10501-007

Order No.: 85H0169
EAN: 4036088203435
MPN:
10501-007
10501-007 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.3760 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
123.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.3760 €

Front handle, 10501-007, SCHROFF

The handle can be assembled to a subrack or 19" front panel. Handles will be bolted from the rear side.

Technical specifications
Design gerade
Width 12.2 mm
Colour silber
Height 194 mm
Length 40 mm
Material Aluminium
Product type Frontgriff
cutting pitch differential 5 HE
Logistics
Country of origin PL
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes