10501-022 | SCHROFF

Front handle, straight, aluminum, (L x W x H) 40 x 12.2 x 249 mm, 6 U, silver, 10501-022

Order No.: 85H0175
EAN: 4036088203497
MPN:
10501-022
SCHROFF
10501-022 SCHROFF Accessories for Enclosures Image 1
10501-022 SCHROFF Accessories for Enclosures Image 2
10501-022 SCHROFF Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
14.2443 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.2443 €

Front handle, 10501-022, SCHROFF

The handle can be assembled to a subrack or 19" front panel. Handles will be bolted from the rear side.

Technical specifications
Design straight
Width 12.2 mm
Colour silver
Height 249 mm
Length 40 mm
Material aluminum
cutting pitch differential 6 U
Accessory Type front handle
Logistics
Country of origin PL
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes