10713-098 | SCHROFF
Fan unit, aluminum, (L x W x H) 330 x 483 x 43.5 mm, 1 U, 10713-098
Order No.: 85H0220
EAN: 4036088113826
MPN:
10713-098
Unit Price (€ / pc.)
565.4999 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fan unit, 10713-098, SCHROFF
Fan unit for installation into a 1 U space within the cabinet.
Technical specifications
Width | 483 mm | |
Height | 43.5 mm | |
Length | 330 mm | |
Material | aluminum | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 1 U | |
Accessory Type | fan unit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |