10713-111 | SCHROFF

Fan unit, aluminum, (L x W x H) 193 x 483 x 43.5 mm, 1 U, 10713-111

Order No.: 85H0230
EAN: 4036088113925
MPN:
10713-111
10713-111 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
339.5427 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
339.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
339.5427 €

Fan unit, 10713-111, SCHROFF

Front-mounted, illuminated mains switch on AC devices, coupled with additional rear mains outlet; mechanical strain relief for mains input and mains output cables.

Technical specifications
Width 483 mm
Height 43.5 mm
Length 193 mm
Material Aluminium
Product type Lüftereinheit
Degree of protection (IP) IP20
cutting pitch differential 1 HE
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes