10713-141 | SCHROFF

Air baffle plate, steel, (L x W x H) 330 x 432.8 x 43.5 mm, 1 U, light gray, 10713-141

Order No.: 85H0235
EAN: 4036088113970
MPN:
10713-141
10713-141 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
84.7399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.7399 €

Air baffle plate, 10713-141, SCHROFF

The air guide tray with 1 U height and perforated front guides the air either from the front to the top or from the bottom to the back.

Technical specifications
Width 432.8 mm
Colour lichtgrau
Height 43.5 mm
Length 330 mm
Material Stahl
Product type Luftleitblech
cutting pitch differential 1 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes