10713-142 | SCHROFF

Air baffle plate, steel, (L x W x H) 193 x 432.8 x 43.5 mm, 1 U, black, 10713-142

Order No.: 85H0236
EAN: 4036088113987
MPN:
10713-142
SCHROFF
10713-142 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
77.5285 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.5285 €

Air baffle plate, 10713-142, SCHROFF

The air guide tray with 1 U height and perforated front guides the air either from the front to the top or from the bottom to the back.

Technical specifications
Breite 432.8 mm
Farbe schwarz
Höhe 43.5 mm
Länge 193 mm
Material Stahl
Teilung 1 HE
Zubehörart Luftleitblech
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes