10713-143 | SCHROFF
Air baffle plate, steel, (L x W x H) 330 x 432.8 x 43.5 mm, 1 U, black, 10713-143
Order No.: 85H0237
EAN: 4036088113994
MPN:
10713-143
Unit Price (€ / pc.)
84.7399 € *
Available: 0 pcs.
Leadtime: On Request **
Air baffle plate, 10713-143, SCHROFF
The air guide tray with 1 U height and perforated front guides the air either from the front to the top or from the bottom to the back.
Technical specifications
Breite | 432.8 mm | |
Farbe | schwarz | |
Höhe | 43.5 mm | |
Länge | 330 mm | |
Material | Stahl | |
Teilung | 1 HE | |
Zubehörart | Luftleitblech |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |