10713-146 | SCHROFF

Air baffle plate, closed front, steel, (L x W x H) 193 x 432.8 x 43.5 mm, 1 U, light gray, for 19'' fan tray, 3 L3 fan, 10713-146

Order No.: 85H0240
EAN: 4036088114021
MPN:
10713-146
10713-146 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
72.471 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
72.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.471 €

Air baffle plate, 10713-146, SCHROFF

The air guide insert with 1 U height and closed front guides the air either from the front to the top or from the bottom to the back.

Technical specifications
Version geschlossene Front
Width 432.8 mm
Colour lichtgrau
Suitable for 19'' Lüftereinschub, 3 L3 Lüfter
Height 43.5 mm
Length 193 mm
Material Stahl
Product type Luftleitblech
cutting pitch differential 1 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes