10713-147 | SCHROFF
Air baffle plate, closed front, steel, (L x W x H) 330 x 432.8 x 43.5 mm, 1 U, light gray, for 19'' fan tray, 6 L6 fan, 10713-147
Order No.: 85H0241
EAN: 4036088114038
MPN:
10713-147
Unit Price (€ / pc.)
79.5634 € *
Available: 0 pcs.
Leadtime: On Request **
Air baffle plate, 10713-147, SCHROFF
The air guide insert with 1 U height and closed front guides the air either from the front to the top or from the bottom to the back.
Technical specifications
Ausführung | geschlossene Front | |
Breite | 432.8 mm | |
Farbe | lichtgrau | |
Geeignet für | 19'' Lüftereinschub, 6 L6 Lüfter | |
Höhe | 43.5 mm | |
Länge | 330 mm | |
Material | Stahl | |
Teilung | 1 HE | |
Zubehörart | Luftleitblech |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |