10713-148 | SCHROFF
Air baffle plate, closed front, steel, (L x W x H) 193 x 432.8 x 43.5 mm, 1 U, black, for 19'' fan tray, 3 L3 fan, 10713-148
Order No.: 85H0242
EAN: 4036088114045
MPN:
10713-148
Unit Price (€ / pc.)
72.471 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Air baffle plate, 10713-148, SCHROFF
The air guide insert with 1 U height and closed front guides the air either from the front to the top or from the bottom to the back.
Technical specifications
Version | geschlossene Front | |
Width | 432.8 mm | |
Colour | schwarz | |
Suitable for | 19'' Lüftereinschub, 3 L3 Lüfter | |
Height | 43.5 mm | |
Length | 193 mm | |
Material | Stahl | |
Product type | Luftleitblech | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |