10713-151 | SCHROFF
Air baffle plate, closed front, steel, (L x W x H) 330 x 432.8 x 43.5 mm, 1 U, white, for 19'' fan tray, 6 L6 fan, 10713-151
Order No.: 85H0245
EAN: 4036088114076
MPN:
10713-151
Unit Price (€ / pc.)
79.5634 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Air baffle plate, 10713-151, SCHROFF
The air guide insert with 1 U height and closed front guides the air either from the front to the top or from the bottom to the back.
Technical specifications
Version | geschlossene Front | |
Width | 432.8 mm | |
Colour | weiß | |
Suitable for | 19'' Lüftereinschub, 6 L6 Lüfter | |
Height | 43.5 mm | |
Length | 330 mm | |
Material | Stahl | |
Product type | Luftleitblech | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |