10713-518 | SCHROFF

Pressure fan, steel, (L x W x H) 192.5 x 483 x 86 mm, 2 U, black, 10713-518

Order No.: 85H0246
EAN: 4036088114083
MPN:
10713-518
10713-518 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
309.4952 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
309.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.4952 €

Pressure fan, 10713-518, SCHROFF

Fan tray with integrated pressure fan.

Technical specifications
Width 483 mm
Colour schwarz
Height 86 mm
Length 192.5 mm
Material Stahl
Product type Drucklüfter
Degree of protection (IP) IP20
cutting pitch differential 2 HE
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes