10713-520 | SCHROFF
Pressure fan, steel, (L x W x H) 192.5 x 483 x 86 mm, 2 U, black, 10713-520
Order No.: 85H0247
EAN: 4036088114090
MPN:
10713-520
Unit Price (€ / pc.)
309.4952 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pressure fan, 10713-520, SCHROFF
Fan tray with integrated pressure fan.
Technical specifications
Width | 483 mm | |
Colour | schwarz | |
Height | 86 mm | |
Length | 192.5 mm | |
Material | Stahl | |
Product type | Drucklüfter | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 2 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |