10713-530 | SCHROFF

Fan unit, steel, (L x W x H) 39.5 x 483 x 86 mm, 2 U, silver, 10713-530

Order No.: 85H0250
EAN: 4036088114137
MPN:
10713-530
10713-530 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
319.7054 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
319.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
319.7054 €

Fan unit, 10713-530, SCHROFF

Fan unit with housing and 4 fans. Supplementary fan (built-on) with housing for pusher fan 2 U. No additional voltage supply necessary: connection is via 19" pusher fan.

Technical specifications
Width 483 mm
Colour silber
Height 86 mm
Length 39.5 mm
Material Stahl
Product type Lüftereinheit
Degree of protection (IP) IP20
cutting pitch differential 2 HE
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes