10713-554 | SCHROFF
Fan unit, steel, 1 U, 10713-554
Order No.: 85H0256
EAN: 4036088225352
MPN:
10713-554
Unit Price (€ / pc.)
868.9737 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fan unit, 10713-554, SCHROFF
Fan unit with ModBus interface for installation into a 1 U space within the cabinet.
Technical specifications
Material | steel | |
cutting pitch differential | 1 U | |
Accessory Type | fan unit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145915 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |