10849-011 | SCHROFF
Carrier mechanics, shielded, stainless steel, 6 HP, 10849-011
Order No.: 85H0272
EAN: 4036088060991
MPN:
10849-011
Unit Price (€ / pc.)
189.9002 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Carrier mechanics, 10849-011, SCHROFF
Carrier mechanics for mezzanine module, stainless steel (EMC shielded).
Technical specifications
Version | shielded | |
Material | stainless steel | |
cutting pitch differential | 6 HP | |
Accessory Type | carrier mechanics |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |