19713-006 | SCHROFF
Fan unit, (L x W x H) 397 x 483 x 43.5 mm, 1 U, 19713-006
Order No.: 85H0550
EAN: 4036088114199
MPN:
19713-006
Unit Price (€ / pc.)
854.5509 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fan unit, 19713-006, SCHROFF
Fan unit for installation into a 1 U space within the cabinet.
Technical specifications
Width | 483 mm | |
Height | 43.5 mm | |
Length | 397 mm | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 1 U | |
Accessory Type | fan unit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145915 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |