19713-540 | SCHROFF

Pressure fan, (L x W x H) 192.5 x 483 x 86 mm, 2 U, black, 19713-540

Order No.: 85H0552
EAN: 4036088114212
MPN:
19713-540
19713-540 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
665.8526 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
665.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
665.8526 €

Pressure fan, 19713-540, SCHROFF

Fan tray with integrated pressure fan.

Technical specifications
Width 483 mm
Colour schwarz
Height 86 mm
Length 192.5 mm
Product type Drucklüfter
Degree of protection (IP) IP20
cutting pitch differential 2 HE
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes