20100-006 | SCHROFF

Bus bar, brass, (L x W x H) 1900 x 13 x 30 mm, 20100-006

Order No.: 85H0553
EAN: 4036088054112
MPN:
20100-006
20100-006 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
93.6292 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
93.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.6292 €

Busbar, 20100-006, SCHROFF

Busbar for FASTON 6.3 x 0.8 mm, 2-pole, brass.

Technical specifications
Width 13 mm
Height 30 mm
Length 1900 mm
Material Messing
Product type Stromschiene
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes