20100-008 | SCHROFF
Bus bar, copper, (L x W x H) 1900 x 13 x 30 mm, 20100-008
Order No.: 85H0555
EAN: 4036088054136
MPN:
20100-008
Unit Price (€ / pc.)
127.4014 € *
Available: 0 pcs.
Leadtime: On Request **
Busbar, 20100-008, SCHROFF
Busbar for FASTON 6.3 x 0.8 mm, 2-pole, copper, tin plated.
Technical specifications
Breite | 13 mm | |
Höhe | 30 mm | |
Länge | 1900 mm | |
Material | Kupfer | |
Produkt-Art | Stromschiene |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |