20100-017 | SCHROFF

Bus bar, copper, (L x W x H) 1855 x 24 x 28 mm, 20100-017

Order No.: 85H0560
EAN: 4036088054181
MPN:
20100-017
20100-017 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
161.0546 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
161.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.0546 €

Busbar, 20100-017, SCHROFF

Busbar for FASTON 6.3 x 0.8 mm, 4-pole, copper, tin plated.

Technical specifications
Width 24 mm
Height 28 mm
Length 1855 mm
Material Kupfer
Product type Stromschiene
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes