20100-019 | SCHROFF
Mounting bracket, PVC, black, for busbar 3, 4 pole, 20100-019
Order No.: 85H0562
EAN: 4036088054204
MPN:
20100-019
Unit Price (€ / pc.)
19.3494 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Mounting bracket, 20100-019, SCHROFF
Mounting bracket with insulating block for busbar 3, 4 pole.
Technical specifications
Colour | schwarz | |
Suitable for | Stromschiene 3, 4 polig | |
Material | PVC | |
Product type | Befestigungswinkel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |