20100-021 | SCHROFF

Insulating strip, PVC, (L x Ø) 20 mm x 4 mm, 20100-021

Order No.: 85H0563
EAN: 4036088054211
MPN:
20100-021
20100-021 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7128 €

Insulating strip, 20100-021, SCHROFF

Insulating stop for shortened busbar, 1-4 pole to protect terminals from accidental short circuits and damage.

Technical specifications
diameter 4 mm
Length 20 mm
Material PVC
Product type Isolierstreifen
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes