20110-062 | SCHROFF

Drawer, front plate anodized, aluminum, (L x W x H) 450 x 439 x 86 mm, 2 U, metal, 20110-062

Order No.: 85H0572
EAN: 4036088109300
MPN:
20110-062
SCHROFF
20110-062 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
237.9762 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
237.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
237.9762 €

Drawer, 20110-062, SCHROFF

19" Drawers allow mounting of laptops, writing surfaces for easy operations. The SCHROFF 19" drawer has a load capacity of 15 KG, allowing a wide range of products to be assembled into the drawer.

Technical specifications
Version front plate anodized
Width 439 mm
Colour metal
Height 86 mm
Length 450 mm
Material aluminum
cutting pitch differential 2 U
Accessory Type drawer
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes